Part Details for PF1206S1.25 by ProTek Devices
Overview of PF1206S1.25 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF1206S1.25
PF1206S1.25 CAD Models
PF1206S1.25 Part Data Attributes:
|
PF1206S1.25
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PF1206S1.25
ProTek Devices
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 63 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.0002 s |
Alternate Parts for PF1206S1.25
This table gives cross-reference parts and alternative options found for PF1206S1.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF1206S1.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF1206H1.25 | Electric Fuse | ProTek Devices | PF1206S1.25 vs PF1206H1.25 |
S1206S1.25 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | PF1206S1.25 vs S1206S1.25 |