-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 1.25A, 63VDC, 50A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3598
|
Newark | Fuse 63V High I2T Autoc 1206 Tl 1.25A/ Tr |Littelfuse 04071.25WRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 | Buy Now |
DISTI #
18-04071.25WRACT-ND
|
DigiKey | FUSE BRD 1.25A 63VAC 63VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2142 In Stock |
|
$0.2875 / $0.7400 | Buy Now |
DISTI #
576-04071.25WRA
|
Mouser Electronics | Surface Mount Fuses 1.25A 63V TIME DELAY RoHS: Compliant | 5182 |
|
$0.2860 / $0.7200 | Buy Now |
DISTI #
04071.25WRA
|
TTI | Surface Mount Fuses 1.25A 63V TIME DELAY Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2840 / $0.3040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04071.25WRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04071.25WRA
Littelfuse Inc
Electric Fuse, 1.25A, 63VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 2 MILLISEC AT 800% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
This table gives cross-reference parts and alternative options found for 04071.25WRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04071.25WRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206SP125M-2 | Electric Fuse, Time Lag Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | 04071.25WRA vs SF-1206SP125M-2 |
PF1206S1.25 | Electric Fuse | ProTek Devices | 04071.25WRA vs PF1206S1.25 |
CC06FA1-25A-TR | Electric Fuse, Fast Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, 0603, | Eaton Corporation | 04071.25WRA vs CC06FA1-25A-TR |
S1206S1.25 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | 04071.25WRA vs S1206S1.25 |
SF-1206SP125-2 | Fuse, | Bourns Inc | 04071.25WRA vs SF-1206SP125-2 |
PF1206H1.25 | Electric Fuse | ProTek Devices | 04071.25WRA vs PF1206H1.25 |
SF-1206FP125-2 | Electric Fuse, Fast Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | 04071.25WRA vs SF-1206FP125-2 |