Part Details for SBF32132ASB by Kamaya Inc
Overview of SBF32132ASB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBF32132ASB
SBF32132ASB CAD Models
SBF32132ASB Part Data Attributes:
|
SBF32132ASB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
SBF32132ASB
Kamaya Inc
Electric Fuse, Slow Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | HALOGEN AND ANTIMONY FREE, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 1.5 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SBF32132ASB
This table gives cross-reference parts and alternative options found for SBF32132ASB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBF32132ASB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206SP125M-2 | Electric Fuse, Time Lag Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SBF32132ASB vs SF-1206SP125M-2 |
PF1206S1.25 | Electric Fuse | ProTek Devices | SBF32132ASB vs PF1206S1.25 |
CC06FA1-25A-TR | Electric Fuse, Fast Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, 0603, | Eaton Corporation | SBF32132ASB vs CC06FA1-25A-TR |
S1206S1.25 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | SBF32132ASB vs S1206S1.25 |
SF-1206SP125-2 | Fuse, | Bourns Inc | SBF32132ASB vs SF-1206SP125-2 |
PF1206H1.25 | Electric Fuse | ProTek Devices | SBF32132ASB vs PF1206H1.25 |
SF-1206FP125-2 | Electric Fuse, Fast Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SBF32132ASB vs SF-1206FP125-2 |
04071.25WRA | Electric Fuse, 1.25A, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | SBF32132ASB vs 04071.25WRA |