Part Details for NE555T by Signetics
Overview of NE555T by Signetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE555T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
|
Quest Components | PULSE, RECTANGULAR, TIMER, MBCY8 | 1 |
|
Buy Now | |
|
Quest Components | PULSE, RECTANGULAR, TIMER, MBCY8 | 1 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | PULSE, RECTANGULAR, TIMER, MBCY8 | 29 |
|
$8.1000 / $12.0000 | Buy Now |
Part Details for NE555T
NE555T CAD Models
NE555T Part Data Attributes
|
NE555T
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE555T
Signetics
1 Func, MBCY8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | O-MBCY-W8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for NE555T
This table gives cross-reference parts and alternative options found for NE555T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8950305PA | PULSE; RECTANGULAR, 3MHz, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | NE555T vs 5962-8950305PA |
SE555N-14 | IC TIMER, PDIP14, Analog Waveform Generation Function | NXP Semiconductors | NE555T vs SE555N-14 |
KA556ID | 2 Func, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | NE555T vs KA556ID |
SE555N | Analog Waveform Generation Function, BIPolar, PDIP8, | Signetics | NE555T vs SE555N |
SA556DT | General purpose dual bipolar timer | STMicroelectronics | NE555T vs SA556DT |
TS3V556IN | DUAL PULSE; RECTANGULAR, 2MHz, TIMER, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | NE555T vs TS3V556IN |
NE555T | PULSE; RECTANGULAR, TIMER, MBCY8 | Philips Semiconductors | NE555T vs NE555T |
SE555N-14 | Analog Waveform Generation Function, BIPolar, PDIP14 | Signetics | NE555T vs SE555N-14 |
TS556CDT | Low power dual CMOS timer | STMicroelectronics | NE555T vs TS556CDT |
NE555T | IC PULSE; RECTANGULAR, TIMER, MBCY8, Analog Waveform Generation Function | NXP Semiconductors | NE555T vs NE555T |