Part Details for S82434NX66 by Intel Corporation
Overview of S82434NX66 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S82434NX66
S82434NX66 CAD Models
S82434NX66 Part Data Attributes:
|
S82434NX66
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
S82434NX66
Intel Corporation
Cache Controller, CMOS, PQFP208, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 12 | |
Boundary Scan | YES | |
Bus Compatibility | PENTIUM | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | NO | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, CACHE |
Alternate Parts for S82434NX66
This table gives cross-reference parts and alternative options found for S82434NX66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S82434NX66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY82C691 | Cache Controller, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | S82434NX66 vs CY82C691 |
82495XP | Cache Controller, 512K X 128, MOS, CPGA208, 1.950 X 1.950 INCH, CERAMIC, PGA-208 | Intel Corporation | S82434NX66 vs 82495XP |
S82434NX60 | Cache Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | S82434NX66 vs S82434NX60 |
SB82437FX | DRAM Controller, 128M X 8, MOS, PQFP208, QFP-208 | Intel Corporation | S82434NX66 vs SB82437FX |
S82453GX | DRAM Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | S82434NX66 vs S82453GX |
SB82434LX | DRAM Controller, 192M X 8, MOS, PQFP208, QFP-208 | Intel Corporation | S82434NX66 vs SB82434LX |
VSP952 | Cache Controller, 4M X 8, CMOS, PQFP208, PLASTIC, QFP-208 | Vitesse Semiconductor Corporation | S82434NX66 vs VSP952 |
S82434LX60 | Cache Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | S82434NX66 vs S82434LX60 |
SB82434NX | DRAM Controller, 512M X 8, MOS, PQFP208, QFP-208 | Intel Corporation | S82434NX66 vs SB82434NX |