S82434NX66
vs
VSP952
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
VITESSE SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
FQFP,
|
FQFP,
|
Pin Count |
208
|
208
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
12
|
|
Boundary Scan |
YES
|
NO
|
Bus Compatibility |
PENTIUM
|
PENTIUM; P54C; P54CM
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G208
|
S-PQFP-G208
|
Length |
28 mm
|
28 mm
|
Low Power Mode |
NO
|
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.7 mm
|
4.1 mm
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
28 mm
|
28 mm
|
uPs/uCs/Peripheral ICs Type |
MEMORY CONTROLLER, CACHE
|
MEMORY CONTROLLER, CACHE
|
Base Number Matches |
1
|
1
|
Memory Organization |
|
4M X 8
|
|
|
|
Compare S82434NX66 with alternatives
Compare VSP952 with alternatives