Part Details for SB82434NX by Intel Corporation
Overview of SB82434NX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SB82434NX
SB82434NX CAD Models
SB82434NX Part Data Attributes
|
SB82434NX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
SB82434NX
Intel Corporation
DRAM Controller, 512M X 8, MOS, PQFP208, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI; EISA; ISA; PENTIUM 610; PENTIUM 735; PENTIUM 815 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | YES | |
Memory Organization | 512M X 8 | |
Number of Banks | 8 | |
Number of Terminals | 208 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for SB82434NX
This table gives cross-reference parts and alternative options found for SB82434NX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB82434NX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82437VX | DRAM Controller, 4M X 64, CMOS, PQFP208, QFP-208 | Intel Corporation | SB82434NX vs 82437VX |
82434LX | Cache Controller, 16M X 36, CMOS, PQFP208, QFP-208 | Intel Corporation | SB82434NX vs 82434LX |
CY82C691 | Cache Controller, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | SB82434NX vs CY82C691 |
S82434LX66 | Cache Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | SB82434NX vs S82434LX66 |
SB82434LX | DRAM Controller, 192M X 8, MOS, PQFP208, QFP-208 | Intel Corporation | SB82434NX vs SB82434LX |
82434NX | Cache Controller, 16M X 36, CMOS, PQFP208, QFP-208 | Intel Corporation | SB82434NX vs 82434NX |
SB82437FX | DRAM Controller, 128M X 8, MOS, PQFP208, QFP-208 | Intel Corporation | SB82434NX vs SB82437FX |