Part Details for S54166F by NXP Semiconductors
Overview of S54166F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S54166F
S54166F CAD Models
S54166F Part Data Attributes
|
S54166F
NXP Semiconductors
Buy Now
|
Compare Parts:
S54166F
NXP Semiconductors
IC PARALLEL IN SERIAL OUT SHIFT REGISTER, Shift Register
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Qualification Status | Not Qualified |
Alternate Parts for S54166F
This table gives cross-reference parts and alternative options found for S54166F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54166F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9558301QEA | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | S54166F vs 5962-9558301QEA |
DM54166J/883 | TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | S54166F vs DM54166J/883 |
S54166F | TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Philips Semiconductors | S54166F vs S54166F |
DM54166J | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | S54166F vs DM54166J |
N74166B | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | Signetics | S54166F vs N74166B |
SNJ54166J | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | S54166F vs SNJ54166J |
SN74166N | Serial-out shift registers 16-PDIP 0 to 70 | Texas Instruments | S54166F vs SN74166N |
N74166N | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | S54166F vs N74166N |
DM54166J/883 | IC TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | National Semiconductor Corporation | S54166F vs DM54166J/883 |
SNJ54166J-00 | TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | S54166F vs SNJ54166J-00 |