Part Details for 5962-9558301QEA by Texas Instruments
Overview of 5962-9558301QEA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9558301QEA | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9558301QEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9558301QEA
|
Direct Components, Inc. | 65 |
|
RFQ |
Part Details for 5962-9558301QEA
5962-9558301QEA CAD Models
5962-9558301QEA Part Data Attributes
|
5962-9558301QEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9558301QEA
Texas Instruments
Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 127 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for 5962-9558301QEA
This table gives cross-reference parts and alternative options found for 5962-9558301QEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9558301QEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54166J/883 | TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | 5962-9558301QEA vs DM54166J/883 |
S54166F | TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Philips Semiconductors | 5962-9558301QEA vs S54166F |
DM54166J | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 5962-9558301QEA vs DM54166J |
N74166B | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | Signetics | 5962-9558301QEA vs N74166B |
SNJ54166J | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | 5962-9558301QEA vs SNJ54166J |
S54166F | IC PARALLEL IN SERIAL OUT SHIFT REGISTER, Shift Register | NXP Semiconductors | 5962-9558301QEA vs S54166F |
SN74166N | Serial-out shift registers 16-PDIP 0 to 70 | Texas Instruments | 5962-9558301QEA vs SN74166N |
N74166N | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | 5962-9558301QEA vs N74166N |
DM54166J/883 | IC TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | National Semiconductor Corporation | 5962-9558301QEA vs DM54166J/883 |
SNJ54166J-00 | TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | 5962-9558301QEA vs SNJ54166J-00 |