Part Details for DM54166J/883 by Texas Instruments
Overview of DM54166J/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54166J/883
DM54166J/883 CAD Models
DM54166J/883 Part Data Attributes
|
DM54166J/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54166J/883
Texas Instruments
TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 104 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for DM54166J/883
This table gives cross-reference parts and alternative options found for DM54166J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54166J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9558301QEA | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | DM54166J/883 vs 5962-9558301QEA |
S54166F | TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Philips Semiconductors | DM54166J/883 vs S54166F |
DM54166J | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | DM54166J/883 vs DM54166J |
N74166B | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | Signetics | DM54166J/883 vs N74166B |
SNJ54166J | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | DM54166J/883 vs SNJ54166J |
S54166F | IC PARALLEL IN SERIAL OUT SHIFT REGISTER, Shift Register | NXP Semiconductors | DM54166J/883 vs S54166F |
SN74166N | Serial-out shift registers 16-PDIP 0 to 70 | Texas Instruments | DM54166J/883 vs SN74166N |
N74166N | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | DM54166J/883 vs N74166N |
DM54166J/883 | IC TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | National Semiconductor Corporation | DM54166J/883 vs DM54166J/883 |
SNJ54166J-00 | TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | DM54166J/883 vs SNJ54166J-00 |