There are no models available for this part yet.
Overview of SN54166J-00 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SN54166J-00 by Texas Instruments
Part Data Attributes for SN54166J-00 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CLOCK INHIBIT
|
Count Direction
|
RIGHT
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
127 mA
|
Propagation Delay (tpd)
|
30 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
35 MHz
|
Alternate Parts for SN54166J-00
This table gives cross-reference parts and alternative options found for SN54166J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54166J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9558301QEA | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | SN54166J-00 vs 5962-9558301QEA |
DM54166J/883 | TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN54166J-00 vs DM54166J/883 |
S54166F | TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Philips Semiconductors | SN54166J-00 vs S54166F |
DM54166J | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN54166J-00 vs DM54166J |
N74166B | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | Signetics | SN54166J-00 vs N74166B |
SNJ54166J | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | SN54166J-00 vs SNJ54166J |
S54166F | IC PARALLEL IN SERIAL OUT SHIFT REGISTER, Shift Register | NXP Semiconductors | SN54166J-00 vs S54166F |
SN74166N | Serial-out shift registers 16-PDIP 0 to 70 | Texas Instruments | SN54166J-00 vs SN74166N |
N74166N | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | SN54166J-00 vs N74166N |
DM54166J/883 | IC TTL/H/L SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | National Semiconductor Corporation | SN54166J-00 vs DM54166J/883 |