Part Details for S34ML04G100BHA013 by Cypress Semiconductor
Overview of S34ML04G100BHA013 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for S34ML04G100BHA013
S34ML04G100BHA013 CAD Models
S34ML04G100BHA013 Part Data Attributes
|
S34ML04G100BHA013
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S34ML04G100BHA013
Cypress Semiconductor
Flash, 512MX8, PBGA63, BGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Command User Interface | YES | |
Common Flash Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for S34ML04G100BHA013
This table gives cross-reference parts and alternative options found for S34ML04G100BHA013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34ML04G100BHA013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S34ML04G100BHA000 | Flash, 512MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML04G100BHA013 vs S34ML04G100BHA000 |
S34ML04G100BHV013 | Flash, 512MX8, PBGA63, BGA-63 | Cypress Semiconductor | S34ML04G100BHA013 vs S34ML04G100BHV013 |
S34ML04G100BHI010 | Flash, 512MX8, 25ns, PBGA63, BGA-63 | Cypress Semiconductor | S34ML04G100BHA013 vs S34ML04G100BHI010 |
S34ML04G100BHA010 | Flash, 512MX8, PBGA63, BGA-63 | Cypress Semiconductor | S34ML04G100BHA013 vs S34ML04G100BHA010 |
S34ML04G100BHI003 | Flash, 512MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML04G100BHA013 vs S34ML04G100BHI003 |
S34ML04G100BHI000 | Flash, 512MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML04G100BHA013 vs S34ML04G100BHI000 |
S34ML04G100BHV000 | Flash, 512MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML04G100BHA013 vs S34ML04G100BHV000 |
S34ML04G100BHA003 | Flash, 512MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML04G100BHA013 vs S34ML04G100BHA003 |
S34ML04G100BHI000 | Flash, 512MX8, 25ns, PBGA63, BGA-63 | Cypress Semiconductor | S34ML04G100BHA013 vs S34ML04G100BHI000 |
S34ML04G100BHB000 | Flash, 512MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML04G100BHA013 vs S34ML04G100BHB000 |