S34ML04G100TFV000
Description: Flash, 512MX8, PDSO48, TSOP1-48

Overview of S34ML04G100TFV000 by SkyHigh Memory Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for S34ML04G100TFV000 by SkyHigh Memory Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 727-S34ML04G100TFV00
Mouser Electronics NAND Flash SLC,4Gb,4x,3V,x8,1bit,TS48, RoHS: Compliant 13
  • 1 $7.7000
  • 10 $7.0900
  • 25 $6.7800
  • 96 $6.1100
  • 288 $5.9400
  • 576 $5.6700
  • 1,056 $5.4900
$5.4900 / $7.7000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Container: Tray 0
Tray
  • 96 $5.0700
$5.0700 Buy Now

CAD Models for S34ML04G100TFV000 by SkyHigh Memory Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S34ML04G100TFV000 by SkyHigh Memory Limited

S34ML04G100TFV000
SkyHigh Memory Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
SKYHIGH MEMORY LTD
Package Description
TSOP1-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
25 ns
Command User Interface
YES
Data Polling
NO
Data Retention Time-Min
10
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
4294967296 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
4K
Number of Terminals
48
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
512MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
2K words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3.3 V
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
128K
Standby Current-Max
0.00005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
SLC NAND TYPE
Width
12 mm
Write Cycle Time-Max (tWC)
0.000025 ms
Want to compare parts?
  1. S34ML04G100TFV000
    SkyHigh Memory Limited
    Flash, 512MX8, PDSO48, TSOP1-48
    VS

Alternate Parts for S34ML04G100TFV000

This table gives cross-reference parts and alternative options found for S34ML04G100TFV000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34ML04G100TFV000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S34ML04G100TFB003 Flash, 512MX8, PDSO48, TSOP1-48 SkyHigh Memory Limited S34ML04G100TFV000 vs S34ML04G100TFB003
S34ML04G100TFI003 Flash, 512MX8, 25ns, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100TFV000 vs S34ML04G100TFI003
S34ML04G100TFI013 Flash, 512MX8, 25ns, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100TFV000 vs S34ML04G100TFI013
S34ML04G100TFA000 Flash, 512MX8, PDSO48, TSOP1-48 SkyHigh Memory Limited S34ML04G100TFV000 vs S34ML04G100TFA000
S34ML04G100TFI010 Flash, 512MX8, 25ns, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100TFV000 vs S34ML04G100TFI010
S34ML04G100TFV003 Flash, 512MX8, PDSO48, TSOP1-48 SkyHigh Memory Limited S34ML04G100TFV000 vs S34ML04G100TFV003
S34ML04G100TFI003 Flash, 512MX8, PDSO48, TSOP1-48 SkyHigh Memory Limited S34ML04G100TFV000 vs S34ML04G100TFI003
S34ML04G100TFB000 Flash, 512MX8, PDSO48, TSOP1-48 SkyHigh Memory Limited S34ML04G100TFV000 vs S34ML04G100TFB000
S34ML04G100TFI000 Flash, 512MX8, 25ns, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100TFV000 vs S34ML04G100TFI000
S34ML04G100TFB010 Flash, 512MX8, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100TFV000 vs S34ML04G100TFB010
Part Number Description Manufacturer Compare
S34ML04G100BHV010 Flash, 512MX8, PBGA63, BGA-63 Cypress Semiconductor S34ML04G100TFV000 vs S34ML04G100BHV010
S34ML04G100TFA013 Flash, 512MX8, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100TFV000 vs S34ML04G100TFA013
S34ML04G100TFB013 Flash, 512MX8, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100TFV000 vs S34ML04G100TFB013
S34ML04G100BHA000 Flash, 512MX8, PBGA63, BGA-63 SkyHigh Memory Limited S34ML04G100TFV000 vs S34ML04G100BHA000
S34ML04G100BHI000 Flash, 512MX8, PBGA63, BGA-63 SkyHigh Memory Limited S34ML04G100TFV000 vs S34ML04G100BHI000
S34ML04G100TFI013 Flash, 512MX8, 25ns, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100TFV000 vs S34ML04G100TFI013
S34ML04G100BHB003 Flash, 512MX8, PBGA63, BGA-63 SkyHigh Memory Limited S34ML04G100TFV000 vs S34ML04G100BHB003
S34ML04G100TFI003 Flash, 512MX8, 25ns, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100TFV000 vs S34ML04G100TFI003
S34ML04G100TFB010 Flash, 512MX8, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100TFV000 vs S34ML04G100TFB010
S34ML04G100BHI003 Flash, 512MX8, PBGA63, BGA-63 SkyHigh Memory Limited S34ML04G100TFV000 vs S34ML04G100BHI003

Related Parts for S34ML04G100TFV000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S34ML04G100TFV000 by SkyHigh Memory Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S34ML04G100TFV000 by SkyHigh Memory Limited

  • Please alert me when S34ML04G100TFV000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S34ML04G100TFV000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S34ML04G100TFV000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S34ML04G100TFV000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S34ML04G100TFV000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S34ML04G100TFV000 by SkyHigh Memory Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: