Part Details for S34ML04G100TFI000 by SkyHigh Memory Limited
Overview of S34ML04G100TFI000 by SkyHigh Memory Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S34ML04G100TFI000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W4646
|
Newark | Memory, Flash, 4Gbit, 48Tsop, Flash Memory Type:Slc Nand, Memory Size:4Gbit, Flash Memory Configuration:512M X 8Bit, Ic Interface Type:Onfi, Memory Case Style:Tsop, No. Of Pins:48Pins, Clock Frequency:-, Access Time:20Ns, Supply Rohs Compliant: Yes |Skyhigh Memory Limited S34ML04G100TFI000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $8.3900 | Buy Now |
DISTI #
797-34ML04G100TFI000
|
Mouser Electronics | NAND Flash SLC,4Gb,4x,3V,x8,1bit,TS48, RoHS: Compliant | 644 |
|
$5.2600 / $7.3500 | Buy Now |
|
Future Electronics | S34ML04G1 Series 4 Gb (512M x 8) 3 V SMT Embedded NAND Flash Memory - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.7300 | Buy Now |
|
Rochester Electronics | S34ML04G1 - 4Gb, 3 V, 1-bit ECC, SLC NAND Flash for Embedded RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 568 |
|
$4.4700 / $5.2600 | Buy Now |
Part Details for S34ML04G100TFI000
S34ML04G100TFI000 CAD Models
S34ML04G100TFI000 Part Data Attributes
|
S34ML04G100TFI000
SkyHigh Memory Limited
Buy Now
Datasheet
|
Compare Parts:
S34ML04G100TFI000
SkyHigh Memory Limited
Flash, 512MX8, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SKYHIGH MEMORY LTD | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 48 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Silver (Ag) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | SLC NAND TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 0.000025 ms |
Alternate Parts for S34ML04G100TFI000
This table gives cross-reference parts and alternative options found for S34ML04G100TFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34ML04G100TFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S34ML04G100TFI003 | Flash, 512MX8, 25ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML04G100TFI000 vs S34ML04G100TFI003 |
S34ML04G100TFB010 | Flash, 512MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML04G100TFI000 vs S34ML04G100TFB010 |
S34ML04G100TFB003 | Flash, 512MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34ML04G100TFI000 vs S34ML04G100TFB003 |
S34ML04G100TFI010 | Flash, 512MX8, 25ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML04G100TFI000 vs S34ML04G100TFI010 |
S34ML04G100TFV013 | Flash, 512MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML04G100TFI000 vs S34ML04G100TFV013 |
S34ML04G100TFA003 | Flash, 512MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34ML04G100TFI000 vs S34ML04G100TFA003 |
S34ML04G100TFV003 | Flash, 512MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34ML04G100TFI000 vs S34ML04G100TFV003 |
S34ML04G100TFI000 | Flash, 512MX8, 25ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML04G100TFI000 vs S34ML04G100TFI000 |
S34ML04G100TFV010 | Flash, 512MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML04G100TFI000 vs S34ML04G100TFV010 |
S34ML04G100TFA000 | Flash, 512MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34ML04G100TFI000 vs S34ML04G100TFA000 |