S34ML04G100BHV013
Description: Flash, 512MX8, PBGA63, BGA-63

Overview of S34ML04G100BHV013 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for S34ML04G100BHV013 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S34ML04G100BHV013 by Cypress Semiconductor

S34ML04G100BHV013
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
BGA-63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Command User Interface
YES
Common Flash Interface
NO
Data Polling
NO
Data Retention Time-Min
10
JESD-30 Code
R-PBGA-B63
Length
11 mm
Memory Density
4294967296 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
63
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
512MX8
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA64,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3.3 V
Seated Height-Max
1 mm
Standby Current-Max
0.00001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
SLC NAND TYPE
Width
9 mm
Want to compare parts?
  1. S34ML04G100BHV013
    Cypress Semiconductor
    Flash, 512MX8, PBGA63, BGA-63
    VS

Alternate Parts for S34ML04G100BHV013

This table gives cross-reference parts and alternative options found for S34ML04G100BHV013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34ML04G100BHV013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S34ML04G100BHB010 Flash, 512MX8, PBGA63, BGA-63 Cypress Semiconductor S34ML04G100BHV013 vs S34ML04G100BHB010
S34ML04G100BHI000 Flash, 512MX8, 25ns, PBGA63, BGA-63 Cypress Semiconductor S34ML04G100BHV013 vs S34ML04G100BHI000
S34ML04G100BHV010 Flash, 512MX8, PBGA63, BGA-63 Cypress Semiconductor S34ML04G100BHV013 vs S34ML04G100BHV010
S34ML04G100BHI003 Flash, 512MX8, PBGA63, BGA-63 SkyHigh Memory Limited S34ML04G100BHV013 vs S34ML04G100BHI003
S34ML04G100BHA000 Flash, 512MX8, PBGA63, BGA-63 SkyHigh Memory Limited S34ML04G100BHV013 vs S34ML04G100BHA000
S34ML04G100BHI010 Flash, 512MX8, 25ns, PBGA63, BGA-63 Cypress Semiconductor S34ML04G100BHV013 vs S34ML04G100BHI010
S34ML04G100BHB013 Flash, 512MX8, PBGA63, BGA-63 Cypress Semiconductor S34ML04G100BHV013 vs S34ML04G100BHB013
S34ML04G100BHV003 Flash, 512MX8, PBGA63, BGA-63 SkyHigh Memory Limited S34ML04G100BHV013 vs S34ML04G100BHV003
S34ML04G100BHV000 Flash, 512MX8, PBGA63, BGA-63 SkyHigh Memory Limited S34ML04G100BHV013 vs S34ML04G100BHV000
S34ML04G100BHI000 Flash, 512MX8, PBGA63, BGA-63 SkyHigh Memory Limited S34ML04G100BHV013 vs S34ML04G100BHI000
Part Number Description Manufacturer Compare
S34ML04G100BHV010 Flash, 512MX8, PBGA63, BGA-63 Cypress Semiconductor S34ML04G100BHV013 vs S34ML04G100BHV010
S34ML04G100TFA013 Flash, 512MX8, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100BHV013 vs S34ML04G100TFA013
S34ML04G100TFB013 Flash, 512MX8, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100BHV013 vs S34ML04G100TFB013
S34ML04G100BHA000 Flash, 512MX8, PBGA63, BGA-63 SkyHigh Memory Limited S34ML04G100BHV013 vs S34ML04G100BHA000
S34ML04G100BHI000 Flash, 512MX8, PBGA63, BGA-63 SkyHigh Memory Limited S34ML04G100BHV013 vs S34ML04G100BHI000
S34ML04G100TFI013 Flash, 512MX8, 25ns, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100BHV013 vs S34ML04G100TFI013
S34ML04G100BHB003 Flash, 512MX8, PBGA63, BGA-63 SkyHigh Memory Limited S34ML04G100BHV013 vs S34ML04G100BHB003
S34ML04G100TFI003 Flash, 512MX8, 25ns, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100BHV013 vs S34ML04G100TFI003
S34ML04G100TFB010 Flash, 512MX8, PDSO48, TSOP1-48 Cypress Semiconductor S34ML04G100BHV013 vs S34ML04G100TFB010
S34ML04G100BHI003 Flash, 512MX8, PBGA63, BGA-63 SkyHigh Memory Limited S34ML04G100BHV013 vs S34ML04G100BHI003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S34ML04G100BHV013 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S34ML04G100BHV013 by Cypress Semiconductor

  • Please alert me when S34ML04G100BHV013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S34ML04G100BHV013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S34ML04G100BHV013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S34ML04G100BHV013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S34ML04G100BHV013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S34ML04G100BHV013 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: