Part Details for S29AL008D90SFI020 by Spansion
Overview of S29AL008D90SFI020 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for S29AL008D90SFI020
S29AL008D90SFI020 CAD Models
S29AL008D90SFI020 Part Data Attributes
|
S29AL008D90SFI020
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL008D90SFI020
Spansion
Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-180AA, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for S29AL008D90SFI020
This table gives cross-reference parts and alternative options found for S29AL008D90SFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008D90SFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800DB-90SD | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | Spansion | S29AL008D90SFI020 vs AM29LV800DB-90SD |
S29AL008D90MFI020 | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | S29AL008D90SFI020 vs S29AL008D90MFI020 |
AM29DL800BB90SI | Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 | Spansion | S29AL008D90SFI020 vs AM29DL800BB90SI |
S29AL008D90MAI023 | Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 | Spansion | S29AL008D90SFI020 vs S29AL008D90MAI023 |
S29AL008D90MAN023 | Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 | Spansion | S29AL008D90SFI020 vs S29AL008D90MAN023 |
AM29LV800DB-90SF | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | Spansion | S29AL008D90SFI020 vs AM29LV800DB-90SF |
AM29LV800B-90RSC | Flash, 512KX16, 90ns, PDSO44, SOP-44 | AMD | S29AL008D90SFI020 vs AM29LV800B-90RSC |
AM29DL800BB90SE | Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 | Spansion | S29AL008D90SFI020 vs AM29DL800BB90SE |
MT28F800B3SG-9BET | Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Micron Technology Inc | S29AL008D90SFI020 vs MT28F800B3SG-9BET |
AM29LV800DB-90SC | Flash, 512KX16, 90ns, PDSO44, MO-180AA, SO-44 | Spansion | S29AL008D90SFI020 vs AM29LV800DB-90SC |