Memory
AM29LV800DB-90SC
Description: Flash, 512KX16, 90ns, PDSO44, MO-180AA, SO-44

Overview of AM29LV800DB-90SC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UCC5390SCDR Texas Instruments 10A/10A Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S) 8-SOIC -40 to 125
UCC5390SCD Texas Instruments 10A/10A Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S) 8-SOIC -40 to 125

CAD Models for AM29LV800DB-90SC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV800DB-90SC by Spansion

AM29LV800DB-90SC
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
MO-180AA, SO-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29LV800DB-90SC
    Spansion
    Flash, 512KX16, 90ns, PDSO44, MO-180AA, SO-44
    VS

Alternate Parts for AM29LV800DB-90SC

This table gives cross-reference parts and alternative options found for AM29LV800DB-90SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800DB-90SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W800DB90M6T Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV800DB-90SC vs M29W800DB90M6T
AM29LV800B-90RSI Flash, 512KX16, 90ns, PDSO44, SOP-44 AMD AM29LV800DB-90SC vs AM29LV800B-90RSI
S29AL008D90MFI021 Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 Spansion AM29LV800DB-90SC vs S29AL008D90MFI021
M29W800DB90M1E Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV800DB-90SC vs M29W800DB90M1E
A29L800AUM-90I Flash, 512KX16, 90ns, PDSO44, SOP-44 AMIC Technology AM29LV800DB-90SC vs A29L800AUM-90I
AM29DL800BB90SC Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 Spansion AM29LV800DB-90SC vs AM29DL800BB90SC
M29W800DB90M6E Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV800DB-90SC vs M29W800DB90M6E
AM29LV800BB-90SC Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV800DB-90SC vs AM29LV800BB-90SC
MT28F800B3SG-9BET Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Micron Technology Inc AM29LV800DB-90SC vs MT28F800B3SG-9BET
AM29LV800BB-90SK Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29LV800DB-90SC vs AM29LV800BB-90SK
Part Number Description Manufacturer Compare
S29AL008D90SAI023 Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV800DB-90SC vs S29AL008D90SAI023
A29L800AUM-90I Flash, 512KX16, 90ns, PDSO44, SOP-44 AMIC Technology AM29LV800DB-90SC vs A29L800AUM-90I
M29W800DB90M6T Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV800DB-90SC vs M29W800DB90M6T
AM29LV800DB-90SI Flash, 512KX16, 90ns, PDSO44, MO-180AA, SO-44 Spansion AM29LV800DB-90SC vs AM29LV800DB-90SI
M29W800DB90M6E Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV800DB-90SC vs M29W800DB90M6E
AM29LV800B-90RSI Flash, 512KX16, 90ns, PDSO44, SOP-44 Spansion AM29LV800DB-90SC vs AM29LV800B-90RSI
AM29LV800BB-90SK Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29LV800DB-90SC vs AM29LV800BB-90SK
AM29DL800BB90SC Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 Spansion AM29LV800DB-90SC vs AM29DL800BB90SC
AM29LV800BB-90SC Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV800DB-90SC vs AM29LV800BB-90SC
AM29DL800BB90SD Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 Spansion AM29LV800DB-90SC vs AM29DL800BB90SD

Related Parts for AM29LV800DB-90SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV800DB-90SC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV800DB-90SC by Spansion

Select Manufacturer
Which Manufacturer of AM29LV800DB-90SC would you like to use for your alert(s)?
  • Please alert me when AM29LV800DB-90SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV800DB-90SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV800DB-90SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV800DB-90SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV800DB-90SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV800DB-90SC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: