Memory
MT28F800B3SG-9B
Micron Technology Inc
Description: Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44

Overview of MT28F800B3SG-9B by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT28F800B3SG-9B by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT28F800B3SG-9B by Micron Technology Inc

MT28F800B3SG-9B
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.500 INCH, PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
100,000 ERASE CYCLES; BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.02 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12.6 mm
Want to compare parts?
  1. MT28F800B3SG-9B
    Micron Technology Inc
    Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44
    VS

Alternate Parts for MT28F800B3SG-9B

This table gives cross-reference parts and alternative options found for MT28F800B3SG-9B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F800B3SG-9B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV800DB-90SD Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SO-44 Spansion MT28F800B3SG-9B vs AM29LV800DB-90SD
S29AL008D90MFI020 Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 Spansion MT28F800B3SG-9B vs S29AL008D90MFI020
AM29DL800BB90SI Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 Spansion MT28F800B3SG-9B vs AM29DL800BB90SI
S29AL008D90MAI023 Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 Spansion MT28F800B3SG-9B vs S29AL008D90MAI023
S29AL008D90SFI020 Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion MT28F800B3SG-9B vs S29AL008D90SFI020
S29AL008D90MAN023 Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 Spansion MT28F800B3SG-9B vs S29AL008D90MAN023
AM29LV800DB-90SF Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SO-44 Spansion MT28F800B3SG-9B vs AM29LV800DB-90SF
AM29LV800B-90RSC Flash, 512KX16, 90ns, PDSO44, SOP-44 AMD MT28F800B3SG-9B vs AM29LV800B-90RSC
AM29DL800BB90SE Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 Spansion MT28F800B3SG-9B vs AM29DL800BB90SE
MT28F800B3SG-9BET Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Micron Technology Inc MT28F800B3SG-9B vs MT28F800B3SG-9BET
Part Number Description Manufacturer Compare
AM29DL800BB90SC Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 Spansion MT28F800B3SG-9B vs AM29DL800BB90SC
M29W800DB90M6T 512KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MT28F800B3SG-9B vs M29W800DB90M6T
MT28F800B3SP-9BET Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 Micron Technology Inc MT28F800B3SG-9B vs MT28F800B3SP-9BET
AM29LV800BB-90SI Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion MT28F800B3SG-9B vs AM29LV800BB-90SI
S29AL008D90MFN021 Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 Spansion MT28F800B3SG-9B vs S29AL008D90MFN021
AM29LV800B-90RSC Flash, 512KX16, 90ns, PDSO44, SOP-44 Spansion MT28F800B3SG-9B vs AM29LV800B-90RSC
AM29LV800DB-90SI Flash, 512KX16, 90ns, PDSO44, MO-180AA, SO-44 Spansion MT28F800B3SG-9B vs AM29LV800DB-90SI
M29W800DB90M1E Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Numonyx Memory Solutions MT28F800B3SG-9B vs M29W800DB90M1E
S29AL008D90MFI021 Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 Spansion MT28F800B3SG-9B vs S29AL008D90MFI021
AM29LV800B-90RSI Flash, 512KX16, 90ns, PDSO44, SOP-44 AMD MT28F800B3SG-9B vs AM29LV800B-90RSI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT28F800B3SG-9B by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT28F800B3SG-9B by Micron Technology Inc

  • Please alert me when MT28F800B3SG-9B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT28F800B3SG-9B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT28F800B3SG-9B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT28F800B3SG-9B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT28F800B3SG-9B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT28F800B3SG-9B by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: