Part Details for MT28F800B3SG-9BET by Micron Technology Inc
Overview of MT28F800B3SG-9BET by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT28F800B3SG-9BET
MT28F800B3SG-9BET CAD Models
MT28F800B3SG-9BET Part Data Attributes
|
MT28F800B3SG-9BET
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F800B3SG-9BET
Micron Technology Inc
Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.500 INCH, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100,000 ERASE CYCLES; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.02 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for MT28F800B3SG-9BET
This table gives cross-reference parts and alternative options found for MT28F800B3SG-9BET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F800B3SG-9BET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800DB-90SD | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | Spansion | MT28F800B3SG-9BET vs AM29LV800DB-90SD |
S29AL008D90MFI020 | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | MT28F800B3SG-9BET vs S29AL008D90MFI020 |
AM29DL800BB90SI | Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 | Spansion | MT28F800B3SG-9BET vs AM29DL800BB90SI |
S29AL008D90MAI023 | Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 | Spansion | MT28F800B3SG-9BET vs S29AL008D90MAI023 |
S29AL008D90SFI020 | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | MT28F800B3SG-9BET vs S29AL008D90SFI020 |
S29AL008D90MAN023 | Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 | Spansion | MT28F800B3SG-9BET vs S29AL008D90MAN023 |
AM29LV800DB-90SF | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | Spansion | MT28F800B3SG-9BET vs AM29LV800DB-90SF |
AM29LV800B-90RSC | Flash, 512KX16, 90ns, PDSO44, SOP-44 | AMD | MT28F800B3SG-9BET vs AM29LV800B-90RSC |
AM29DL800BB90SE | Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 | Spansion | MT28F800B3SG-9BET vs AM29DL800BB90SE |
AM29LV800DB-90SC | Flash, 512KX16, 90ns, PDSO44, MO-180AA, SO-44 | Spansion | MT28F800B3SG-9BET vs AM29LV800DB-90SC |