Part Details for S2035W by Teccor
Overview of S2035W by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2035W
S2035W CAD Models
S2035W Part Data Attributes
|
S2035W
Teccor
Buy Now
Datasheet
|
Compare Parts:
S2035W
Teccor
Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-218 | |
Package Description | FLANGE MOUNT, R-PSFM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 35 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSFM-D3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 500 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 35000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S2035W
This table gives cross-reference parts and alternative options found for S2035W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2035W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4035W | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | S2035W vs S4035W |
S6035W | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 600V V(DRM), 1 Element, TO-218X, 3 PIN | Loras Industries Inc | S2035W vs S6035W |
BTW68600N | 35A, 600V, SCR | STMicroelectronics | S2035W vs BTW68600N |
S2035W | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 200V V(DRM), 1 Element, TO-218X, 3 PIN | Loras Industries Inc | S2035W vs S2035W |
S1035W | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | S2035W vs S1035W |