Filter Your Search
1 - 4 of 4 results
|
S2035W82
Teccor
|
Check for Price | Obsolete | 50 mA | 40 mA | 200 V | 35 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 200 V | R-PSFM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | SINGLE | TECCOR ELECTRONICS INC | TO-218 | FLANGE MOUNT, R-PSFM-D2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
S2035W
Loras Industries Inc
|
Check for Price | No | Obsolete | 35 kA | 1 mA | 50 mA | 40 mA | 200 V | 35 A | SCR | SINGLE | 250 V/us | 1.5 V | 500 A | 10 µA | R-PSFM-D3 | e0 | Not Qualified | 125 °C | -45 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | SINGLE | LORAS INDUSTRIES INC | TO-218 | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
S2035W
Teccor
|
Check for Price | No | Obsolete | 35 kA | 1 mA | 50 mA | 40 mA | 200 V | 35 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 500 A | 10 µA | 200 V | R-PSFM-D3 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | SINGLE | TECCOR ELECTRONICS INC | TO-218 | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||
|
S2035W81
Teccor
|
Check for Price | Obsolete | 50 mA | 40 mA | 200 V | 35 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 200 V | R-PSFM-D3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | SINGLE | TECCOR ELECTRONICS INC | TO-218 | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 |