There are no models available for this part yet.
Overview of HNS255 by Hutson Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HNS255 by Hutson Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 255/HNS | 33 |
|
Buy Now |
CAD Models for HNS255 by Hutson Industries
Part Data Attributes for HNS255 by Hutson Industries
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HUTSON INDUSTRIES
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
JEDEC-95 Code
|
TO-218
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SCR
|
Alternate Parts for HNS255
This table gives cross-reference parts and alternative options found for HNS255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HNS255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTW69600N | 55A, 600V, SCR | STMicroelectronics | HNS255 vs BTW69600N |
S6035W | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | HNS255 vs S6035W |
S4055M | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218, TO-218, 3 PIN | Teccor | HNS255 vs S4055M |
S2055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | HNS255 vs S2055W |
S2035W | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 200V V(DRM), 1 Element, TO-218X, 3 PIN | Loras Industries Inc | HNS255 vs S2035W |
S2035W | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | HNS255 vs S2035W |
CS218-55M | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218 | Central Semiconductor Corp | HNS255 vs CS218-55M |
S2055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN | Littelfuse Inc | HNS255 vs S2055W |
S6035W | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 600V V(DRM), 1 Element, TO-218X, 3 PIN | Loras Industries Inc | HNS255 vs S6035W |
S4035W | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | HNS255 vs S4035W |