Trigger Devices
S4035W
Description: Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218X, 3 PIN

Overview of S4035W by Teccor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S4035W by Teccor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S4035W by Teccor

S4035W
Teccor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
Part Package Code
TO-218
Package Description
FLANGE MOUNT, R-PSFM-D3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
35 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
250 V/us
DC Gate Trigger Current-Max
40 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
50 mA
JESD-30 Code
R-PSFM-D3
JESD-609 Code
e0
Leakage Current-Max
1 mA
Non-Repetitive Pk On-state Cur
500 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
35000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
35 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. S4035W
    Teccor
    Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218X, 3 PIN
    VS

Alternate Parts for S4035W

This table gives cross-reference parts and alternative options found for S4035W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4035W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S2035W Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN Teccor S4035W vs S2035W
S6035W Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 600V V(DRM), 1 Element, TO-218X, 3 PIN Loras Industries Inc S4035W vs S6035W
BTW68600N 35A, 600V, SCR STMicroelectronics S4035W vs BTW68600N
S2035W Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 200V V(DRM), 1 Element, TO-218X, 3 PIN Loras Industries Inc S4035W vs S2035W
S1035W Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-218X, 3 PIN Teccor S4035W vs S1035W
Part Number Description Manufacturer Compare
BTW69600N 55A, 600V, SCR STMicroelectronics S4035W vs BTW69600N
S6035W Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218X, 3 PIN Teccor S4035W vs S6035W
HNS255 Silicon Controlled Rectifier, TO-218 Hutson Industries S4035W vs HNS255
S4055M Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218, TO-218, 3 PIN Teccor S4035W vs S4055M
S2055W Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN Teccor S4035W vs S2055W
S2035W Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 200V V(DRM), 1 Element, TO-218X, 3 PIN Loras Industries Inc S4035W vs S2035W
S2035W Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN Teccor S4035W vs S2035W
CS218-55M Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218 Central Semiconductor Corp S4035W vs CS218-55M
S2055W Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN Littelfuse Inc S4035W vs S2055W
S6035W Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 600V V(DRM), 1 Element, TO-218X, 3 PIN Loras Industries Inc S4035W vs S6035W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S4035W by Teccor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S4035W by Teccor

  • Please alert me when S4035W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S4035W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S4035W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S4035W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S4035W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S4035W by Teccor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: