-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, TO-5, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M0241
|
Newark | Diode, Photo, 960Nm, To-5-2, No. Of Pins:2Pins, Diode Case Style:To-5, Wavelength Of Peak Sensitivity:960Nm, Angle Of Half Sensitivity ±:-, Dark Current:100Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Msl:- Rohs Compliant: Yes |Hamamatsu S1223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1699 |
|
$7.0200 / $10.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1223
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S1223
Hamamatsu Photonics
PIN Photodiode, TO-5, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-5, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Hamamatsu | |
Additional Feature | HIGH RELIABILITY, HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0063 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 960 nm | |
Response Time-Max | 5e-9 s | |
Reverse Breakdown Voltage-Min | 30 V | |
Reverse Voltage-Max | 30 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 2.8 mm | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for S1223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD15-22C/TR8 | PIN Photodiode, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 4 PIN | Everlight Electronics Co Ltd | S1223 vs PD15-22C/TR8 |
PD15-22B/TR8 | PIN Photodiode, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 4 PIN | Everlight Electronics Co Ltd | S1223 vs PD15-22B/TR8 |