S1223
vs
PD15-22B/TR8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HAMAMATSU PHOTONICS KK
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
TO-5, 2 PIN
|
ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.60.50
|
8541.40.60.50
|
Samacsys Manufacturer |
Hamamatsu
|
Everlight
|
Additional Feature |
HIGH RELIABILITY, HIGH SENSITIVITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
10 nA
|
10 nA
|
Infrared Range |
YES
|
YES
|
Light Current-Nom |
0.0063 mA
|
0.0065 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Peak Wavelength |
960 nm
|
940 nm
|
Response Time-Max |
5e-9 s
|
|
Reverse Breakdown Voltage-Min |
30 V
|
32 V
|
Reverse Voltage-Max |
30 V
|
|
Semiconductor Material |
Silicon
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2.8 mm
|
2.8 mm
|
Surface Mount |
NO
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
22 Weeks
|
|
|
|