Part Details for PD15-22B/TR8 by Everlight Electronics Co Ltd
Overview of PD15-22B/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD15-22B/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1366-1-ND
|
DigiKey | SENSOR PHOTODIODE 940NM 4SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24407 In Stock |
|
$0.1535 / $0.5700 | Buy Now |
DISTI #
PD15-22B/TR8
|
Avnet Americas | Photodiode PIN Chip 940nm 4-Pin SMD T/R - Tape and Reel (Alt: PD15-22B/TR8) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0813 / $0.1623 | Buy Now |
DISTI #
638-PD1522BTR8
|
Mouser Electronics | Photodiodes Infrared Photodiode RoHS: Compliant | 1000 |
|
$0.1490 / $0.5700 | Buy Now |
|
Future Electronics | Photdiode, Silicon Chip, Black Lens RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.1504 | Buy Now |
|
Quest Components | PIN PHOTODIODE | 19 |
|
$0.2795 / $0.3354 | Buy Now |
DISTI #
PD15-22B/TR8
|
TME | PIN photodiode, SMD, 940nm, 130°, 10nA, flat, black Min Qty: 5 | 2800 |
|
$0.1090 / $0.1740 | Buy Now |
|
Chip Stock | 19658 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 32V 940nm 730nm~1100nm 10nA SMD-4P,2.7x3.2mm Photodiodes ROHS | 10735 |
|
$0.0598 / $0.1060 | Buy Now |
|
LCSC | 32V 940nm 730nm1100nm 10nA SMD-4P2.7x3.2mm Photodiodes ROHS | 10740 |
|
$0.0510 / $0.0922 | Buy Now |
Part Details for PD15-22B/TR8
PD15-22B/TR8 CAD Models
PD15-22B/TR8 Part Data Attributes
|
PD15-22B/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD15-22B/TR8
Everlight Electronics Co Ltd
PIN Photodiode, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0065 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Shape | RECTANGULAR | |
Size | 2.8 mm |
Alternate Parts for PD15-22B/TR8
This table gives cross-reference parts and alternative options found for PD15-22B/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD15-22B/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1223 | PIN Photodiode, TO-5, 2 PIN | Hamamatsu Photonics | PD15-22B/TR8 vs S1223 |