Part Details for PD15-22C/TR8 by Everlight Electronics Co Ltd
Overview of PD15-22C/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PD15-22C/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1367-1-ND
|
DigiKey | SENSOR PHOTODIODE 940NM 4SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10115 In Stock |
|
$0.1535 / $0.5700 | Buy Now |
DISTI #
PD15-22C/TR8
|
Avnet Americas | Photodiode PIN Chip 940nm 4-Pin SMD T/R - Tape and Reel (Alt: PD15-22C/TR8) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0813 / $0.1623 | Buy Now |
DISTI #
V72:2272_14831472
|
Arrow Electronics | Photodiode PIN Chip 940nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 489 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2222 Container: Cut Strips | Americas - 9003 |
|
$0.1534 / $0.2045 | Buy Now |
|
Future Electronics | PD15-22C Series 940 nm 150 mW Surface Mount Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 12000Reel |
|
$0.1490 / $0.1630 | Buy Now |
DISTI #
62246403
|
Verical | Photodiode PIN Chip 940nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 489 Package Multiple: 1 Date Code: 2222 | Americas - 9003 |
|
$0.2045 | Buy Now |
|
Bristol Electronics | 6576 |
|
RFQ | ||
DISTI #
PD15-22C/TR8
|
TME | Photodiode, SMD, 940nm, 400÷1100nm, 10nA, transparent, 150mW Min Qty: 2 | 0 |
|
$0.1200 / $0.4820 | RFQ |
DISTI #
PD15-22C/TR8
|
Avnet Asia | Photodiode PIN Chip 940nm 4-Pin SMD T/R (Alt: PD15-22C/TR8) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | PHOTODIODE PIN IR CLEAR FLAT SMD | 9210 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 32V 940nm 400nm~1100nm 10nA SMD-4P,2.8x3.3mm Photodiodes ROHS | 24580 |
|
$0.0717 / $0.1442 | Buy Now |
Part Details for PD15-22C/TR8
PD15-22C/TR8 CAD Models
PD15-22C/TR8 Part Data Attributes:
|
PD15-22C/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD15-22C/TR8
Everlight Electronics Co Ltd
PIN Photodiode, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0065 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Shape | RECTANGULAR | |
Size | 2.8 mm |
Alternate Parts for PD15-22C/TR8
This table gives cross-reference parts and alternative options found for PD15-22C/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD15-22C/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD15-22C | PIN Photodiode, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | Everlight Electronics Co Ltd | PD15-22C/TR8 vs PD15-22C |
S1223 | PIN Photodiode, TO-5, 2 PIN | Hamamatsu Photonics | PD15-22C/TR8 vs S1223 |
PD15-22B/TR8 | PIN Photodiode, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 4 PIN | Everlight Electronics Co Ltd | PD15-22C/TR8 vs PD15-22B/TR8 |