Part Details for S-LRB520CS-30T5G by LRC Leshan Radio Co Ltd
Overview of S-LRB520CS-30T5G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-LRB520CS-30T5G
S-LRB520CS-30T5G CAD Models
S-LRB520CS-30T5G Part Data Attributes:
|
S-LRB520CS-30T5G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LRB520CS-30T5G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S-LRB520CS-30T5G
This table gives cross-reference parts and alternative options found for S-LRB520CS-30T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LRB520CS-30T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRB520CS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | S-LRB520CS-30T5G vs LRB520CS-30T5G |
RB520CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | S-LRB520CS-30T5G vs RB520CM-30T2R |
CFSH01-30LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | S-LRB520CS-30T5G vs CFSH01-30LTIN/LEAD |
CFSH01-30TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | S-LRB520CS-30T5G vs CFSH01-30TIN/LEAD |
RB521BS-30 | Rectifier Diode, | Comchip Technology Corporation Ltd | S-LRB520CS-30T5G vs RB521BS-30 |
CFSH01-30LPBFREE | Rectifier Diode, | Central Semiconductor Corp | S-LRB520CS-30T5G vs CFSH01-30LPBFREE |
CFSH01-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ULTRA SMALL, TILP, 2 PIN | Central Semiconductor Corp | S-LRB520CS-30T5G vs CFSH01-30 |
DS521-30EAA02 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0603, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | S-LRB520CS-30T5G vs DS521-30EAA02 |
LRB520G-30T1G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL PACKAGE-2 | LRC Leshan Radio Co Ltd | S-LRB520CS-30T5G vs LRB520G-30T1G |
RB521ES-30 | Rectifier Diode, | Rectron Semiconductor | S-LRB520CS-30T5G vs RB521ES-30 |