Part Details for S-1222D50-U5T1U by ABLIC Inc.
Overview of S-1222D50-U5T1U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1222D50-U5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-1222D50-U5T1UTR-ND
|
DigiKey | LINEAR IC Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6399 / $0.7499 | Buy Now |
DISTI #
S-1222D50-U5T1U
|
Avnet Americas | Voltage Regulator Positive 5V 200mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1222D50-U5T1U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5700 / $0.6700 | Buy Now |
DISTI #
628-S-1222D50-U5T1U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.6320 / $1.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6390 / $0.7510 | Buy Now |
DISTI #
39564748
|
Verical | 28 V Input, 200 mA Voltage Regulator Min Qty: 56 Package Multiple: 1 Date Code: 1801 | Americas - 100 |
|
$1.4680 / $1.5368 | Buy Now |
|
Quest Components | 1044 |
|
$0.9150 / $2.4400 | Buy Now | |
DISTI #
S-1222D50-U5T1U
|
Avnet Americas | Voltage Regulator Positive 5V 200mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1222D50-U5T1U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5700 / $0.6700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$0.6100 / $1.8170 | Buy Now |
Part Details for S-1222D50-U5T1U
S-1222D50-U5T1U CAD Models
S-1222D50-U5T1U Part Data Attributes:
|
S-1222D50-U5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1222D50-U5T1U
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.03375% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |
Alternate Parts for S-1222D50-U5T1U
This table gives cross-reference parts and alternative options found for S-1222D50-U5T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1222D50-U5T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1222B50-S8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | S-1222D50-U5T1U vs S-1222B50-S8T1U |
TLE42994GMXUMA3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | S-1222D50-U5T1U vs TLE42994GMXUMA3 |
S-1222D50-S8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | S-1222D50-U5T1U vs S-1222D50-S8T1U |
TLE4264GHTSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | S-1222D50-U5T1U vs TLE4264GHTSA1 |
TLE4268GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO20, PLASTIC, SO-20 | Infineon Technologies AG | S-1222D50-U5T1U vs TLE4268GNTMA1 |
PS7B8150QDRVRQ1 | Automotive 150-mA high-voltage ultra-low-IQ low-dropout (LDO) linear regulator 6-WSON -40 to 150 | Texas Instruments | S-1222D50-U5T1U vs PS7B8150QDRVRQ1 |
S-1222B50-E6T1U | IC REG LINEAR 5.0V 200MA HSOP-6 | ABLIC Inc. | S-1222D50-U5T1U vs S-1222B50-E6T1U |
TLE42994EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | S-1222D50-U5T1U vs TLE42994EXUMA1 |
MPQ2013AGG-5-AEC1 | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | S-1222D50-U5T1U vs MPQ2013AGG-5-AEC1 |
TLS715B0EJV50 | Fixed Positive LDO Regulator, | Infineon Technologies AG | S-1222D50-U5T1U vs TLS715B0EJV50 |