RURG5060
Description: 50A, 600V, Ultrafast Diode, 450-TUBE

Overview of RURG5060 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for RURG5060 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 58K2151
Newark Ultra Fast Diode, 50A, 600V, To-247, Repetitive Peak Reverse Voltage:600V, Average Forward Current:50A, Diode Configuration:Single, Forward Voltage Max:1.6V, Reverse Recovery Time:75Ns, Forward Surge Current:500A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi RURG5060 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # RURG5060
Avnet Americas Diode Switching 600V 50A 2-Pin(2+Tab) TO-247 Rail - Rail/Tube (Alt: RURG5060) RoHS: Compliant Min Qty: 145 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 115 Partner Stock
  • 145 $2.5604
  • 150 $2.4912
  • 300 $2.4220
  • 730 $2.3528
  • 1,500 $2.2836
  • 7,300 $2.2144
  • 15,000 $2.1452
$2.1452 / $2.5604 Buy Now
Rochester Electronics RURG5060 - Ultrafast Rectifier Diode, Avalanche, 50A, 600V, TO-247 ' RoHS: Compliant Status: Obsolete Min Qty: 1 115
  • 1 $2.5200
  • 25 $2.4700
  • 100 $2.3600
  • 500 $2.2600
  • 1,000 $2.1400
$2.1400 / $2.5200 Buy Now

CAD Models for RURG5060 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RURG5060 by onsemi

RURG5060
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
340CL
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
50 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RURG5060
    onsemi
    50A, 600V, Ultrafast Diode, 450-TUBE
    VS

Alternate Parts for RURG5060

This table gives cross-reference parts and alternative options found for RURG5060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURG5060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFAF2002G Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN Taiwan Semiconductor RURG5060 vs SFAF2002G
VS-HFA25TB60-M3 Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies RURG5060 vs VS-HFA25TB60-M3
VS-8TQ060-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies RURG5060 vs VS-8TQ060-M3
QH12TZ600 Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 Power Integrations RURG5060 vs QH12TZ600
STPSC4H065DLF 4 A, 650 V SiC Power Schottky Diode STMicroelectronics RURG5060 vs STPSC4H065DLF
SFAF2001G Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN Taiwan Semiconductor RURG5060 vs SFAF2001G
STPSC2H12D 1200 V power Schottky silicon carbide diode STMicroelectronics RURG5060 vs STPSC2H12D
IDH04G65C6XKSA1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN Infineon Technologies AG RURG5060 vs IDH04G65C6XKSA1
LQA06T300 Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 Power Integrations RURG5060 vs LQA06T300
STPSC4H065D 650 V, 4 A High Surge Silicon Carbide Power Schottky Diode STMicroelectronics RURG5060 vs STPSC4H065D

Related Parts for RURG5060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RURG5060 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RURG5060 by onsemi

Select Manufacturer
Which Manufacturer of RURG5060 would you like to use for your alert(s)?
  • Please alert me when RURG5060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RURG5060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RURG5060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RURG5060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RURG5060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RURG5060 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: