Filter Your Search
1 - 9 of 9 results
|
RURG5060
onsemi
|
$1.9730 | Yes | End Of Life | 50 A | 1.4 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 500 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-247 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340CL | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||
|
RURG5060-F085
onsemi
|
$3.2634 | Yes | Active | 50 A | 1.6 V | 90 ns | 250 µA | SILICON NITRIDE | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-247AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340CL | not_compliant | EAR99 | 8541.10.00.80 | onsemi | TO-247 2L | TO-247AB, 3/2 PIN | |||||||
|
RURG5060
Rochester Electronics LLC
|
Check for Price | Active | 50 A | 75 ns | 150 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 500 A | 1 | COMMERCIAL | R-PSFM-T2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | unknown | R-PSFM-T2 | ||||||||||||||||||||
|
RURG5060
Harris Semiconductor
|
Check for Price | No | Transferred | 50 A | 1.6 V | 75 ns | 500 µA | 150 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 500 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
RURG5060_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 A | 1.6 V | 90 ns | 250 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO247,MOLDED,2LD, JEDEC OPTION AB | compliant | EAR99 | 8541.10.00.80 | TO-247 | R-PSFM-T2 | 2 | ||||||||
|
RURG5060
Intersil Corporation
|
Check for Price | No | Obsolete | 50 A | 1.6 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 500 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-247 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RURG5060_F085
onsemi
|
Check for Price | Yes | Active | 50 A | 1.6 V | 90 ns | 250 µA | SILICON NITRIDE | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-247AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | onsemi | R-PSFM-T2 | |||||||||
|
RURG5060_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 A | 1.4 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 500 A | 1 | Not Qualified | R-PSFM-T2 | TO-247 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T2 | ||||||||||||
|
RURG5060
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 A | 1.4 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 500 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-247 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO247,MOLDED,2LD, JEDEC OPTION AB | not_compliant | EAR99 | 8541.10.00.80 | TO-247 | 2 |