Part Details for PM4341A-QI by PMC-Sierra Inc
Overview of PM4341A-QI by PMC-Sierra Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM4341A-QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | DATACOM, FRAMER, PQCC68 | 1 |
|
$13.9490 | Buy Now |
|
Quest Components | DATACOM, FRAMER, PQCC68 | 1 |
|
$20.0340 | Buy Now |
Part Details for PM4341A-QI
PM4341A-QI CAD Models
PM4341A-QI Part Data Attributes
|
PM4341A-QI
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
PM4341A-QI
PMC-Sierra Inc
Framer, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PMC-SIERRA INC | |
Package Description | PLASTIC, LCC-68 | |
Reach Compliance Code | unknown | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for PM4341A-QI
This table gives cross-reference parts and alternative options found for PM4341A-QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM4341A-QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9075BPR1 | Framer, CMOS, PQCC68 | Microchip Technology Inc | PM4341A-QI vs MT9075BPR1 |
MT9076AP | Framer, PQCC68, PLASTIC, LCC-68 | Microsemi Corporation | PM4341A-QI vs MT9076AP |
MT9076AP | Framer, PQCC68, PLASTIC, LCC-68 | Zarlink Semiconductor Inc | PM4341A-QI vs MT9076AP |
TXC-03401-BIPL | DATACOM, FRAMER, PQCC68, PLASTIC, LCC-68 | Transwitch Corporation | PM4341A-QI vs TXC-03401-BIPL |
MT9075BPR1 | Framer, CMOS, PQCC68, LEAD FREE, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | PM4341A-QI vs MT9075BPR1 |
MT90732AP | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | Zarlink Semiconductor Inc | PM4341A-QI vs MT90732AP |
MT9076BP | Framer, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | PM4341A-QI vs MT9076BP |
MT9074AP1 | Framer, PQCC68, LEAD FREE, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | PM4341A-QI vs MT9074AP1 |
MT9075BP1 | Framer, CMOS, PQCC68, LEAD FREE, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | PM4341A-QI vs MT9075BP1 |
TXC-03701-AIPL | Framer, CMOS, PQCC68, PLASTIC, MO-047AE, LCC-68 | Transwitch Corporation | PM4341A-QI vs TXC-03701-AIPL |