Part Details for MT90732AP by Zarlink Semiconductor Inc
Overview of MT90732AP by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MT90732AP
MT90732AP CAD Models
MT90732AP Part Data Attributes
|
MT90732AP
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT90732AP
Zarlink Semiconductor Inc
Framer, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | PLASTIC, LCC-68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for MT90732AP
This table gives cross-reference parts and alternative options found for MT90732AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT90732AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9075BP | Framer, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | MT90732AP vs MT9075BP |
MT9075BPR | DATACOM, FRAMER, PQCC68, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | MT90732AP vs MT9075BPR |
TXC-03702-AIPL | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | Transwitch Corporation | MT90732AP vs TXC-03702-AIPL |
MT9076AP | Framer, PQCC68, PLASTIC, LCC-68 | Zarlink Semiconductor Inc | MT90732AP vs MT9076AP |
MT9075BPR | Framer, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | MT90732AP vs MT9075BPR |
MT9076AP | Framer, PQCC68, PLASTIC, LCC-68 | Microsemi Corporation | MT90732AP vs MT9076AP |
MT9074APR | Framer, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | MT90732AP vs MT9074APR |
PM4341A-QI | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | PMC-Sierra Inc | MT90732AP vs PM4341A-QI |
RS8953SPBEPJ | Framer, CMOS, PQCC68, LCC-68 | Conexant Systems Inc | MT90732AP vs RS8953SPBEPJ |
MT9074AP1 | Framer, PQCC68, LEAD FREE, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | MT90732AP vs MT9074AP1 |