Part Details for RM3182L by Raytheon Semiconductor
Overview of RM3182L by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RM3182L
RM3182L CAD Models
RM3182L Part Data Attributes
|
RM3182L
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RM3182L
Raytheon Semiconductor
Line Driver, 2 Func, 1 Driver, BIPolar, CQCC28, PAD, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | PAD, LCC-28 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 9.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for RM3182L
This table gives cross-reference parts and alternative options found for RM3182L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM3182L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5174IS-T13 | LINE DRIVER, PDSO8, PLASTIC, SOP-8 | Intersil Corporation | RM3182L vs EL5174IS-T13 |
HI-8382ST | LINE DRIVER, CQCC28, CERAMIC, LCC-28 | Holt Integrated Circuits Inc | RM3182L vs HI-8382ST |
RM3182L/883B | Line Driver, 2 Func, 1 Driver, BIPolar, CQCC28, PAD, LCC-28 | Raytheon Semiconductor | RM3182L vs RM3182L/883B |
5962-86879013C | Line Driver, 1 Func, 1 Driver, CMOS, CQCC28, CERAMIC, LCC-28 | Holt Integrated Circuits Inc | RM3182L vs 5962-86879013C |
HS4-3182-8 | LINE DRIVER, CQCC28, CERAMIC, LCC-28 | Intersil Corporation | RM3182L vs HS4-3182-8 |
HI-8382SM | Line Driver, 1 Func, 1 Driver, CMOS, CQCC28, CERAMIC, LCC-28 | Holt Integrated Circuits Inc | RM3182L vs HI-8382SM |
HI-8382SM-02 | Line Driver, 1 Func, 1 Driver, CMOS, CQCC28, CERAMIC, LCC-28 | Holt Integrated Circuits Inc | RM3182L vs HI-8382SM-02 |
EL5174IS-T7 | LINE DRIVER, PDSO8, PLASTIC, SOP-8 | Intersil Corporation | RM3182L vs EL5174IS-T7 |
5962-86879013C | Line Driver, 1 Func, 1 Driver, CMOS, CERAMIC, LCC-28 | Harris Semiconductor | RM3182L vs 5962-86879013C |
HS4-3182-8 | ARINC 429 Bus Interface Line Driver Circuit, CLCC, /Tube | Renesas Electronics Corporation | RM3182L vs HS4-3182-8 |