RM3182L
vs
HS4-3182-8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RAYTHEON SEMICONDUCTOR
|
INTERSIL CORP
|
Package Description |
PAD, LCC-28
|
QCCN, LCC28,.45SQ
|
Reach Compliance Code |
unknown
|
not_compliant
|
Differential Output |
YES
|
NO
|
Driver Number of Bits |
2
|
2
|
High Level Input Current-Max |
0.00001 A
|
0.00001 A
|
Input Characteristics |
DIFFERENTIAL
|
STANDARD
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
ARINC 429
|
ARINC 429
|
JESD-30 Code |
S-CQCC-N28
|
S-CQCC-N28
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
2
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Out Swing-Min |
9.5 V
|
9.5 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC28,.45SQ
|
LCC28,.45SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
38535Q/M;38534H;883B
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Transmit Delay-Max |
10000 ns
|
3300 ns
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Length |
|
11.455 mm
|
Receive Delay-Max |
|
3300 ns
|
Seated Height-Max |
|
2.54 mm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage1-Max |
|
16.5 V
|
Supply Voltage1-Min |
|
13.5 V
|
Width |
|
11.455 mm
|
|
|
|
Compare RM3182L with alternatives
Compare HS4-3182-8 with alternatives