Filter Your Search
1 - 4 of 4 results
|
RM3182L
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 V | DIFFERENTIAL | 2 | 10 µs | LINE DRIVER | BIPOLAR | YES | 10 µA | ARINC 429 | 2 | 9.5 V | YES | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | PAD, LCC-28 | unknown | |||||||||
|
RM3182L
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | -15 V | STANDARD | 1 | 10 µs | LINE DRIVER | TTL | YES | 10 µA | ARINC 429 | 1 | 9.5 V | YES | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.455 mm | 2.54 mm | 11.455 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | unknown | QLCC | 28 | EAR99 | 8542.39.00.01 | |||
|
RM3182L/883B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | -15 V | STANDARD | 1 | 10 µs | LINE DRIVER | TTL | YES | 10 µA | ARINC 429 | 1 | 9.5 V | YES | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.455 mm | 2.54 mm | 11.455 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | unknown | QLCC | 28 | EAR99 | 8542.39.00.01 | ||
|
RM3182L/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 V | DIFFERENTIAL | 2 | 10 µs | LINE DRIVER | BIPOLAR | YES | 10 µA | ARINC 429 | 2 | 9.5 V | YES | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | PAD, LCC-28 | unknown |