Part Details for RK73H3ALTED8R25F by KOA Speer Electronics Inc
Overview of RK73H3ALTED8R25F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTED8R25F
RK73H3ALTED8R25F CAD Models
RK73H3ALTED8R25F Part Data Attributes
|
RK73H3ALTED8R25F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTED8R25F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTED8R25F
This table gives cross-reference parts and alternative options found for RK73H3ALTED8R25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTED8R25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT258R25FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | RK73H3ALTED8R25F vs RTT258R25FTE |
RK73H3ATE8R25F | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 8.25ohm, SURFACE MOUNT, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED8R25F vs RK73H3ATE8R25F |
RK73HW3ATTE8R25F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED8R25F vs RK73HW3ATTE8R25F |
232276368258L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ALTED8R25F vs 232276368258L |
AA2512FK-078R25L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73H3ALTED8R25F vs AA2512FK-078R25L |
239076368258L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73H3ALTED8R25F vs 239076368258L |
CR2512-1W-8R25FPT | Fixed Resistor, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RK73H3ALTED8R25F vs CR2512-1W-8R25FPT |
RC2512FR-078R25L | Fixed Resistor, | YAGEO Corporation | RK73H3ALTED8R25F vs RC2512FR-078R25L |
BCTS002512-8R25FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73H3ALTED8R25F vs BCTS002512-8R25FTE |
RK73H3ALTEB8R25F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTED8R25F vs RK73H3ALTEB8R25F |