Part Details for 239076368258L by YAGEO Corporation
Overview of 239076368258L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239076368258L
239076368258L CAD Models
239076368258L Part Data Attributes
|
239076368258L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239076368258L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239076368258L
This table gives cross-reference parts and alternative options found for 239076368258L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076368258L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT258R25FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | 239076368258L vs RTT258R25FTE |
RK73H3ATE8R25F | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 8.25ohm, SURFACE MOUNT, 2512, CHIP | KOA Speer Electronics Inc | 239076368258L vs RK73H3ATE8R25F |
RK73HW3ATTE8R25F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076368258L vs RK73HW3ATTE8R25F |
232276368258L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239076368258L vs 232276368258L |
AA2512FK-078R25L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | 239076368258L vs AA2512FK-078R25L |
CR2512-1W-8R25FPT | Fixed Resistor, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | 239076368258L vs CR2512-1W-8R25FPT |
RC2512FR-078R25L | Fixed Resistor, | YAGEO Corporation | 239076368258L vs RC2512FR-078R25L |
BCTS002512-8R25FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | 239076368258L vs BCTS002512-8R25FTE |
RK73H3ALTEB8R25F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 239076368258L vs RK73H3ALTEB8R25F |
RK73H3ALTE8R25F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076368258L vs RK73H3ALTE8R25F |