There are no models available for this part yet.
Overview of RK73H3ATE8R25F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RK73H3ATE8R25F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4000 |
|
RFQ |
CAD Models for RK73H3ATE8R25F by KOA Speer Electronics Inc
Part Data Attributes for RK73H3ATE8R25F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RK73H
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342F
|
Resistance
|
8.25 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RK73H3A (F TOL)
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H3ATE8R25F
This table gives cross-reference parts and alternative options found for RK73H3ATE8R25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATE8R25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT258R25FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | RK73H3ATE8R25F vs RTT258R25FTE |
RK73HW3ATTE8R25F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATE8R25F vs RK73HW3ATTE8R25F |
232276368258L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATE8R25F vs 232276368258L |
AA2512FK-078R25L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73H3ATE8R25F vs AA2512FK-078R25L |
239076368258L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73H3ATE8R25F vs 239076368258L |
CR2512-1W-8R25FPT | Fixed Resistor, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RK73H3ATE8R25F vs CR2512-1W-8R25FPT |
RC2512FR-078R25L | Fixed Resistor, | YAGEO Corporation | RK73H3ATE8R25F vs RC2512FR-078R25L |
BCTS002512-8R25FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73H3ATE8R25F vs BCTS002512-8R25FTE |
RK73H3ALTEB8R25F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATE8R25F vs RK73H3ALTEB8R25F |
RK73H3ALTE8R25F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATE8R25F vs RK73H3ALTE8R25F |