Part Details for AA2512FK-078R25L by YAGEO Corporation
Overview of AA2512FK-078R25L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA2512FK-078R25L
AA2512FK-078R25L CAD Models
AA2512FK-078R25L Part Data Attributes
|
AA2512FK-078R25L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA2512FK-078R25L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AA2512FK-078R25L
This table gives cross-reference parts and alternative options found for AA2512FK-078R25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA2512FK-078R25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT258R25FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | AA2512FK-078R25L vs RTT258R25FTE |
RK73H3ATE8R25F | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 8.25ohm, SURFACE MOUNT, 2512, CHIP | KOA Speer Electronics Inc | AA2512FK-078R25L vs RK73H3ATE8R25F |
RK73HW3ATTE8R25F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AA2512FK-078R25L vs RK73HW3ATTE8R25F |
232276368258L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AA2512FK-078R25L vs 232276368258L |
239076368258L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | AA2512FK-078R25L vs 239076368258L |
CR2512-1W-8R25FPT | Fixed Resistor, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AA2512FK-078R25L vs CR2512-1W-8R25FPT |
RC2512FR-078R25L | Fixed Resistor, | YAGEO Corporation | AA2512FK-078R25L vs RC2512FR-078R25L |
BCTS002512-8R25FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | AA2512FK-078R25L vs BCTS002512-8R25FTE |
RK73H3ALTEB8R25F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | AA2512FK-078R25L vs RK73H3ALTEB8R25F |
RK73H3ALTE8R25F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AA2512FK-078R25L vs RK73H3ALTE8R25F |