Part Details for RH119H by Analog Devices Inc
Overview of RH119H by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH119H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7251
|
Newark | Comparator, 2 Func, 7000Uv Offset-Max, 80Ns Response Time, Mbcy10 |Analog Devices RH119H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$461.7000 | Buy Now |
DISTI #
ANALOG DEVICES RH119H
|
PEI Genesis | Comparator | 0 |
|
Buy Now |
Part Details for RH119H
RH119H CAD Models
RH119H Part Data Attributes
|
RH119H
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RH119H
Analog Devices Inc
High Performance Dual Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1320 | |
Reach Compliance Code | compliant | |
ECCN Code | USML XV(E) | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Response Time-Nom | 80 ns | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for RH119H
This table gives cross-reference parts and alternative options found for RH119H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH119H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10306BIX | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, 10 PIN, Comparator | Linear Technology | RH119H vs M38510/10306BIX |
5962R9679801QIA | IC DUAL COMPARATOR, 6800 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | National Semiconductor Corporation | RH119H vs 5962R9679801QIA |
M38510/10305BF | Comparator, 2 Func, 4000uV Offset-Max, 200ns Response Time, CDFP16, DFP-16 | Micross Components | RH119H vs M38510/10305BF |
LT119AH#PBF | IC COMPARATOR, Comparator | Linear Technology | RH119H vs LT119AH#PBF |
M38510/10305BXA | Comparator, 4000uV Offset-Max, BIPolar, CDFP16, | Micross Components | RH119H vs M38510/10305BXA |
LT119AH | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | Linear Technology | RH119H vs LT119AH |
LM219LB | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CQCC20, LCC-20 | AMD | RH119H vs LM219LB |
AS2111F016/883C | Comparator | Micross Components | RH119H vs AS2111F016/883C |
LM319AH | DUAL COMPARATOR, 1000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | RH119H vs LM319AH |
5962-9679801VIX | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | RH119H vs 5962-9679801VIX |