Part Details for 5962-9679801VIX by Texas Instruments
Overview of 5962-9679801VIX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9679801VIX
5962-9679801VIX CAD Models
5962-9679801VIX Part Data Attributes:
|
5962-9679801VIX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9679801VIX
Texas Instruments
DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-5 | |
Package Description | TO-5, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-9679801VIX
This table gives cross-reference parts and alternative options found for 5962-9679801VIX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9679801VIX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9679801QIX | IC DUAL COMPARATOR, 6800 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | National Semiconductor Corporation | 5962-9679801VIX vs 5962R9679801QIX |
LM119H/NOPB | High Speed Dual Comparator 10-TO-100 -55 to 125 | Texas Instruments | 5962-9679801VIX vs LM119H/NOPB |
LM119H | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN | STMicroelectronics | 5962-9679801VIX vs LM119H |
LM119HRQML | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | National Semiconductor Corporation | 5962-9679801VIX vs LM119HRQML |
5962R9679801QIA | IC DUAL COMPARATOR, 6800 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | National Semiconductor Corporation | 5962-9679801VIX vs 5962R9679801QIA |
LM119HRQML | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | 5962-9679801VIX vs LM119HRQML |
LM119H#PBF | IC COMPARATOR, Comparator | Linear Technology | 5962-9679801VIX vs LM119H#PBF |
LM119H | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | Linear Technology | 5962-9679801VIX vs LM119H |
LM119H/883 | High Speed Dual Comparator 10-TO-100 -55 to 125 | Texas Instruments | 5962-9679801VIX vs LM119H/883 |
LM119H/883 | IC COMPARATOR, Comparator | Linear Technology | 5962-9679801VIX vs LM119H/883 |