Part Details for M38510/10305BXA by Micross Components
Overview of M38510/10305BXA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/10305BXA
M38510/10305BXA CAD Models
M38510/10305BXA Part Data Attributes:
|
M38510/10305BXA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
M38510/10305BXA
Micross Components
Comparator, 4000uV Offset-Max, BIPolar, CDFP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDFP-F16 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.921 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for M38510/10305BXA
This table gives cross-reference parts and alternative options found for M38510/10305BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10305BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10306BIA | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80000ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | M38510/10305BXA vs JM38510/10306BIA |
LM119H-MLS | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN-10, Comparator | National Semiconductor Corporation | M38510/10305BXA vs LM119H-MLS |
LM319AH | DUAL COMPARATOR, 1000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | M38510/10305BXA vs LM319AH |
8601401IA | Comparator, 2 Func, 4000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN | Micross Components | M38510/10305BXA vs 8601401IA |
8601401IA | Comparator, 2 Func, 4000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN | Defense Logistics Agency | M38510/10305BXA vs 8601401IA |
8601402IA | IC COMPARATOR, Comparator | Linear Technology | M38510/10305BXA vs 8601402IA |
LM219DB | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14, HERMETIC SEALED, DIP-14 | AMD | M38510/10305BXA vs LM219DB |
LM119H/883 | High Speed Dual Comparator 10-TO-100 -55 to 125 | Texas Instruments | M38510/10305BXA vs LM119H/883 |
LM219HB | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, MBCY10, METAL CAN, TO-99, 10 PIN | AMD | M38510/10305BXA vs LM219HB |
LM119HRQML | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | National Semiconductor Corporation | M38510/10305BXA vs LM119HRQML |