Part Details for LT119AH#PBF by Linear Technology
Overview of LT119AH#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for LT119AH#PBF
LT119AH#PBF CAD Models
LT119AH#PBF Part Data Attributes:
|
LT119AH#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT119AH#PBF
Linear Technology
IC COMPARATOR, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W10 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 80 ns | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LT119AH#PBF
This table gives cross-reference parts and alternative options found for LT119AH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT119AH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8601402IA | IC COMPARATOR, Comparator | Linear Technology | LT119AH#PBF vs 8601402IA |
8601402IX | Comparator, 2 Func, 1000uV Offset-Max, MBCY10, METAL CAN, 10 PIN | Micross Components | LT119AH#PBF vs 8601402IX |
8601402IX | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, MBCY10, METAL CAN, 10 PIN, Comparator | Linear Technology | LT119AH#PBF vs 8601402IX |