Part Details for RF2364 by RF Micro Devices Inc
Overview of RF2364 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF2364
RF2364 CAD Models
RF2364 Part Data Attributes:
|
RF2364
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2364
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 1930MHz Min, 1990MHz Max, 1 Func, BIPolar, PLASTIC, SOT, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1930 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 23.5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |
Alternate Parts for RF2364
This table gives cross-reference parts and alternative options found for RF2364. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2364, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGA622 | Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, 1 Func, SOT-343, 4 PIN | Infineon Technologies AG | RF2364 vs BGA622 |
RF2373SR | Wide Band Low Power Amplifier, 400MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT-5 | RF Micro Devices Inc | RF2364 vs RF2373SR |
RF2472 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, BIPolar, SOT-23, 5 PIN | RF Micro Devices Inc | RF2364 vs RF2472 |
RF2370 | Wide Band Low Power Amplifier, 900MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT, 6 PIN | Qorvo | RF2364 vs RF2370 |
RF2373TR7 | Wide Band Low Power Amplifier, 400MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT-5, 5 PIN | RF Micro Devices Inc | RF2364 vs RF2373TR7 |
RF2370 | Wide Band Low Power Amplifier, 900MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT, 6 PIN | RF Micro Devices Inc | RF2364 vs RF2370 |
RF2362 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, 1 Func, GAAS, PLASTIC, SOT-23, 5 PIN | RF Micro Devices Inc | RF2364 vs RF2362 |
BGA2012,115 | BGA2012 - 1900 MHz high linear low noise amplifier TSSOP 6-Pin | NXP Semiconductors | RF2364 vs BGA2012,115 |
RF2373 | Wide Band Low Power Amplifier, 400MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT-5 | RF Micro Devices Inc | RF2364 vs RF2373 |
RF2374SR | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | RF2364 vs RF2374SR |