Part Details for RF2472 by RF Micro Devices Inc
Overview of RF2472 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | CONN ADAPT PLUG-PLUG PMSP 50 OHM | 1520 |
|
RFQ |
Part Details for RF2472
RF2472 CAD Models
RF2472 Part Data Attributes
|
RF2472
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2472
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, BIPolar, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 6 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for RF2472
This table gives cross-reference parts and alternative options found for RF2472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF2374TR7 | Wide Band Low Power Amplifier, 800MHz Min, 3800MHz Max, 1 Func, GAAS, 2.20 X 2.20 MM, GREEN, PLASTIC, QFN-8 | Qorvo | RF2472 vs RF2374TR7 |
RF2373SR | Wide Band Low Power Amplifier, 400MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT-5 | RF Micro Devices Inc | RF2472 vs RF2373SR |
BGA622 | Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, 1 Func, SOT-343, 4 PIN | Infineon Technologies AG | RF2472 vs BGA622 |
BGA2012,115 | BGA2012 - 1900 MHz high linear low noise amplifier TSSOP 6-Pin | NXP Semiconductors | RF2472 vs BGA2012,115 |
RF2362 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, 1 Func, GAAS, PLASTIC, SOT-23, 5 PIN | RF Micro Devices Inc | RF2472 vs RF2362 |
RF2369 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT, 6 PIN | RF Micro Devices Inc | RF2472 vs RF2369 |
RF2377 | Wide Band Low Power Amplifier, 800MHz Min, 2200MHz Max, GAAS, PLASTIC, SOT23, 6 PIN | RF Micro Devices Inc | RF2472 vs RF2377 |
RF2373TR7 | Wide Band Low Power Amplifier, 400MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT-5, 5 PIN | RF Micro Devices Inc | RF2472 vs RF2373TR7 |
RF2472 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, BIPolar, SOT-23, 5 PIN | Qorvo | RF2472 vs RF2472 |
RF2370 | Wide Band Low Power Amplifier, 900MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT, 6 PIN | Qorvo | RF2472 vs RF2370 |