Part Details for BGA622 by Infineon Technologies AG
Overview of BGA622 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for BGA622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1823 |
|
RFQ |
Part Details for BGA622
BGA622 CAD Models
BGA622 Part Data Attributes
|
BGA622
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA622
Infineon Technologies AG
Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, 1 Func, SOT-343, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-343R | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.6 dB | |
Input Power-Max (CW) | 6 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-343R | |
Power Supplies | 2.75 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for BGA622
This table gives cross-reference parts and alternative options found for BGA622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF2472 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, BIPolar, SOT-23, 5 PIN | Qorvo | BGA622 vs RF2472 |
RF2362 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, 1 Func, GAAS, PLASTIC, SOT-23, 5 PIN | RF Micro Devices Inc | BGA622 vs RF2362 |
BGA2012,115 | BGA2012 - 1900 MHz high linear low noise amplifier TSSOP 6-Pin | NXP Semiconductors | BGA622 vs BGA2012,115 |
RF2366 | Narrow Band Low Power Amplifier, 1930MHz Min, 1990MHz Max, 1 Func, GAAS, PLASTIC, SOT, 6 PIN | RF Micro Devices Inc | BGA622 vs RF2366 |
RF2369 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT, 6 PIN | RF Micro Devices Inc | BGA622 vs RF2369 |
RF2370 | Wide Band Low Power Amplifier, 900MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT, 6 PIN | RF Micro Devices Inc | BGA622 vs RF2370 |
RF2472 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, BIPolar, SOT-23, 5 PIN | RF Micro Devices Inc | BGA622 vs RF2472 |
RF2377 | Wide Band Low Power Amplifier, 800MHz Min, 2200MHz Max, GAAS, PLASTIC, SOT23, 6 PIN | RF Micro Devices Inc | BGA622 vs RF2377 |
RF2442 | Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, GAAS, ROHS COMPLIANT, MINIATURE, PLASTIC, MSOP-8 | RF Micro Devices Inc | BGA622 vs RF2442 |
MRFIC1808 | 1700 MHz - 2100 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | Motorola Mobility LLC | BGA622 vs MRFIC1808 |