Part Details for RCA04021M69FKEEAP by Vishay Intertechnologies
Overview of RCA04021M69FKEEAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA04021M69FKEEAP
RCA04021M69FKEEAP CAD Models
RCA04021M69FKEEAP Part Data Attributes
|
RCA04021M69FKEEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA04021M69FKEEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1690000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCA04021M69FKEEAP
This table gives cross-reference parts and alternative options found for RCA04021M69FKEEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA04021M69FKEEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021694FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RCA04021M69FKEEAP vs RTT021694FBA |
RTT021694FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RCA04021M69FKEEAP vs RTT021694FH2 |
CR0402FF1694G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RCA04021M69FKEEAP vs CR0402FF1694G |
CDP04021M691%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RCA04021M69FKEEAP vs CDP04021M691%100PPM/KNP20 |
RTT021694FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RCA04021M69FKEEAP vs RTT021694FH5 |
AC0402FR-7D1M69L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RCA04021M69FKEEAP vs AC0402FR-7D1M69L |
BCTS000402-1694FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RCA04021M69FKEEAP vs BCTS000402-1694FTH |
CRCW04021M69FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCA04021M69FKEEAP vs CRCW04021M69FKEDC |
CRCW04021M69FKEEC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCA04021M69FKEEAP vs CRCW04021M69FKEEC |
AF0402FR-101M69L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCA04021M69FKEEAP vs AF0402FR-101M69L |