RTT021694FH5
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,

Overview of RTT021694FH5 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT021694FH5 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT021694FH5 by Ralec

RTT021694FH5
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
1690000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RTT021694FH5
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for RTT021694FH5

This table gives cross-reference parts and alternative options found for RTT021694FH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT021694FH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT021694FBA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Ralec RTT021694FH5 vs RTT021694FBA
RCA04021M69FKEEAP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RTT021694FH5 vs RCA04021M69FKEEAP
RTT021694FH2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Ralec RTT021694FH5 vs RTT021694FH2
CR0402FF1694G Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP LIZ Electronics (Kunshan) Co., Ltd RTT021694FH5 vs CR0402FF1694G
CDP04021M691%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic RTT021694FH5 vs CDP04021M691%100PPM/KNP20
AC0402FR-7D1M69L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RTT021694FH5 vs AC0402FR-7D1M69L
BCTS000402-1694FTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp RTT021694FH5 vs BCTS000402-1694FTH
CRCW04021M69FKEDC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RTT021694FH5 vs CRCW04021M69FKEDC
CRCW04021M69FKEEC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RTT021694FH5 vs CRCW04021M69FKEEC
AF0402FR-101M69L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTT021694FH5 vs AF0402FR-101M69L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT021694FH5 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT021694FH5 by Ralec

  • Please alert me when RTT021694FH5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTT021694FH5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT021694FH5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTT021694FH5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT021694FH5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT021694FH5 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: