Part Details for AC0402FR-7D1M69L by YAGEO Corporation
Overview of AC0402FR-7D1M69L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0402FR-7D1M69L
AC0402FR-7D1M69L CAD Models
AC0402FR-7D1M69L Part Data Attributes
|
AC0402FR-7D1M69L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-7D1M69L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1690000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-7D1M69L
This table gives cross-reference parts and alternative options found for AC0402FR-7D1M69L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-7D1M69L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021694FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-7D1M69L vs RTT021694FBA |
RCA04021M69FKEEAP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-7D1M69L vs RCA04021M69FKEEAP |
RTT021694FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-7D1M69L vs RTT021694FH2 |
CR0402FF1694G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402FR-7D1M69L vs CR0402FF1694G |
CDP04021M691%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-7D1M69L vs CDP04021M691%100PPM/KNP20 |
RTT021694FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-7D1M69L vs RTT021694FH5 |
BCTS000402-1694FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-7D1M69L vs BCTS000402-1694FTH |
CRCW04021M69FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-7D1M69L vs CRCW04021M69FKEDC |
CRCW04021M69FKEEC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-7D1M69L vs CRCW04021M69FKEEC |
AF0402FR-101M69L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1690000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-7D1M69L vs AF0402FR-101M69L |